Renkforce RF-4724276 Network cable CAT 5e Grey 3m RJ45 Patch F/UTP

MPN
RF-4724276
Brand
Renkforce
EAN-13
4064161172071
Order Code
17-4417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

Renkforce RF-4724276 is a robust network cable assembly designated as a Category 5e (CAT 5e) patch cable. It is designed with a length of 3 metres, featuring F/UTP (Foiled Unshielded Twisted Pair) construction, which provides reliable transmission performance with basic shielding against electromagnetic interference. Terminated with RJ45 connectors, this network cable comes in grey and includes a detent mechanism for secure connection. It is ideal for applications in connecting devices such as routers, switches, and network hubs, ensuring optimal data transfer rates and network efficiency within both residential and commercial Ethernet networks.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot