Renkforce RF-4724274 RJ45 Network cable CAT 5e Grey 1m with detent

MPN
RF-4724274
Brand
Renkforce
EAN-13
4064161172064
Order Code
17-4416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,849 in stock

Renkforce RF-4724274 is a high-quality network cable designed for reliable data transmission in various networking environments. This RJ45 network cable, measuring 1 metre in length, is constructed with Category 5e (CAT 5e) F/UTP specifications, ensuring efficient performance suitable for standard Ethernet applications. Its grey jacket features a sturdy, built-in detent to provide a secure connection when interfacing with networking devices such as routers, switches, and hubs. Ideal for office, home, or industrial settings, this patch cable facilitates seamless communication in networking installations, ensuring robust connectivity for both data and voice transmission. Engineered for compatibility and durability, the Renkforce RF-4724274 is an essential component for creating dependable local area networks.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot