Renkforce RF-4724272 RJ45 patch cable Grey 0.50 m CAT 5e F/UTP s

MPN
RF-4724272
Brand
Renkforce
EAN-13
4064161172057
Order Code
17-4415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.726
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 714 in stock

Renkforce RF-4724272, identified by the manufacturer part number, is an RJ45 patch cable specifically designed for efficient network connectivity. This network cable assembly features a CAT 5e F/UTP specification, ensuring reliable data transmission with a shielding that reduces interference. The cable measures 0.50 metres and is constructed in a grey colour, offering a practical choice for short-distance network applications such as connecting routers, switches, and patch panels in office or home environments. It includes a sturdy detent to secure the RJ45 connectors firmly in place, thus maintaining stable connections. This product is ideally suited for networking tasks where space is limited, making it a suitable component in engineering setups requiring precise and compact connections.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot