Renkforce RF-4724270 Network cable CAT 6 S/FTP 0.50m Grey gold plated connector

MPN
RF-4724270
Brand
Renkforce
EAN-13
4064161172040
Order Code
17-4414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.986
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,078 in stock

Renkforce RF-4724270 is a network cable assembly designed as an Ethernet patch cable suitable for achieving high-performance network connectivity. This Cat 6 S/FTP cable, which is 0.50 metres in length, is notable for its grey sheath and gold-plated connectors, ensuring excellent signal integrity and reduced electromagnetic interference. Engineered with precision, the cable features RJ45 connectors, making it ideal for connecting routers, switches, computers, and other Ethernet-enabled devices in both residential and commercial networking environments. The cable's robust construction and design enable it to support bandwidths of up to 250 MHz, making it suitable for fast data transmission needed in tasks such as streaming, data transfer, and network communication. Its reliable build makes it an invaluable component for engineers who require stable connections in complex network installations.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot