Renkforce RF-4724268 Network cable CAT 6 10m Grey gold plated Flame-retardant

MPN
RF-4724268
Brand
Renkforce
EAN-13
4064161172033
Order Code
17-4413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 807 in stock

Renkforce RF-4724268 is a high-performance CAT 6 network cable designed to ensure reliable and efficient data transmission in various network environments. Featuring gold-plated connectors, this RJ45 patch cable offers enhanced conductivity and resistance to corrosion, making it suitable for professional settings where stable connections are critical. The cable's 10-metre length provides flexibility for desktop to router setups, while its flame-retardant grey jacket enhances safety in compliance with industry standards. Engineered with S/FTP shielding, it reduces electromagnetic interference and crosstalk, ensuring optimal signal integrity. This network cable is ideal for connecting devices such as computers, switches, and routers, providing a robust solution for establishing high-speed Ethernet connections in offices, data centres, and home networks.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot