Renkforce RF-4724266 Network cable CAT 6 S/FTP 5m Grey gold connectors

MPN
RF-4724266
Brand
Renkforce
EAN-13
4064161172026
Order Code
17-4412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,216 in stock

Renkforce RF-4724266 is a high-quality network cable designed for reliable data transmission in professional and home network setups. This Ethernet cable features Category 6 S/FTP shielding, offering superior protection against electromagnetic and radio frequency interference, ensuring stable and fast data speeds up to 1 Gbps over a distance of 5 metres. Terminated with gold-plated RJ45 connectors, this cable provides optimal conductivity and resistance to corrosion, enhancing the durability and performance of the connection. Its grey jacket provides a neutral appearance that suits various environments. The Renkforce RF-4724266 is ideal for connecting devices such as routers, switches, and PCs in structured cabling systems, making it an excellent choice for engineers and IT professionals seeking reliable network connectivity.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot