Renkforce RF-4724264 network cable CAT 6 S/FTP 3m grey gold plated flame-retard.

MPN
RF-4724264
Brand
Renkforce
EAN-13
4064161172019
Order Code
17-4411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,133 in stock

Renkforce RF-4724264 is a high-performance network cable, specifically designed to meet the demands of modern data transmission systems. This Ethernet patch cable features Category 6 shielded/foiled twisted pair (S/FTP) construction, providing enhanced protection against electromagnetic interference and ensuring reliable performance in environments with high noise levels. The cable measures 3.00 metres in length and is equipped with robust gold-plated RJ45 connectors, which offer superior conductivity and corrosion resistance. Its flame-retardant grey jacket adds an extra layer of safety for use in a variety of settings, including data centres, server rooms, and offices, where quality and dependability are critical. This cable is particularly well-suited for use with routers, switches, and other networking equipment requiring high-speed data transfer and secure connections.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot