Renkforce RF-4724262 RJ45 Network cable Patch Cat6 S/FTP 20m Grey Flame-retard.

MPN
RF-4724262
Brand
Renkforce
EAN-13
4064161172002
Order Code
17-4410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

Renkforce RF-4724262 is a high-performance network cable assembly designed to meet demanding networking and data transfer requirements. This RJ45 patch cable is categorised as Cat 6 S/FTP, ensuring high data integrity by utilising shielded foil twisted pairs to minimise electromagnetic interference. The cable spans a length of 20 metres and features a robust grey jacket, offering flame retardant properties for enhanced safety in critical installations. The connectors are equipped with gold-plated contacts, providing reliable connectivity and corrosion resistance, which is essential for maintaining performance over time. Ideal for use in applications like connecting routers, switches, or other networking devices, this cable supports fast and stable data transmissions in both office and industrial environments.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot