Renkforce RF-4724260 RJ45 Network cable CAT 6 S/FTP 15m Grey Flame-retardant

MPN
RF-4724260
Brand
Renkforce
EAN-13
4064161168999
Order Code
17-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 592 in stock

Renkforce RF-4724260 is a robust network cable designed for high-performance applications that demand reliable data transmission. This RJ45 patch cable is categorised as a CAT 6 S/FTP, providing enhanced shielding to minimise interference, making it ideal for use in environments with a high density of electronic equipment. Spanning a length of 15 metres, the cable features flame-retardant grey insulation, ensuring safety and durability in demanding settings. The connectors are equipped with gold plating to prevent corrosion and enhance conductivity, which is particularly beneficial for maintaining a stable connection between networking devices such as routers, switches, and patch panels in data centres and structured cabling installations. The inclusion of a detent mechanism ensures secure and stable connections, making it a reliable choice for engineers seeking dependable connectivity solutions in both domestic and industrial networks.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot