Renkforce RF-4718832 USB-C TV/monitor Adapter 5 Gbps USB-C to HDMI

MPN
RF-4718832
Brand
Renkforce
EAN-13
4064161168500
Order Code
17-4407
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 316 in stock

Renkforce RF-4718832 is a USB-C TV/monitor adapter designed to facilitate video connections between modern computing devices and HDMI-compatible displays. This device is part of the USB ports, hubs, and adaptors category, providing a versatile solution for linking devices with USB-C outputs to HDMI inputs. Supporting a data transfer rate of up to 5 Gbps, this adapter efficiently transmits high-definition multimedia signals, ensuring reliable and high-quality video output. Engineers can employ this adapter for applications requiring the integration of advanced computing equipment with legacy displays in settings such as conference rooms, digital signage, and multimedia presentations, where seamless connectivity and signal clarity are essential. The Renkforce USB-C to HDMI adapter, known alternatively as RF-VDA-301, offers a robust and efficient solution for bridging diverse technological interfaces.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C® 5 Gbps
Depth 15mm
Display Resolution 3240 x 2160 Pixel
Height 50mm
No. of HDMI ports 2
Supported monitors 2
Type B HDMI®
Width 100mm

Reviews

Be the first to submit a review

Trustpilot