Renkforce RF-4708614 Network adapter 1 GBit/s USB A USB 3.2 1st gen

MPN
RF-4708614
Brand
Renkforce
EAN-13
4064161161839
Order Code
17-4399
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 831 in stock

Renkforce RF-4708614 is a network adapter designed for high-speed data transmission, offering connectivity through a USB A interface compliant with USB 3.2 1st generation specifications. This adapter supports network speeds of up to 1 Gbit/s, translating to LAN capabilities of 10/100/1000 Mbps, making it suitable for a wide range of networking applications requiring reliable and fast data transfer. Engineers typically utilise this device to enable wired internet connections on machines with available USB ports, especially in scenarios where motherboard network ports are damaged or unavailable. It serves as a practical solution for enhancing networking capabilities in desktops, laptops, and embedded systems where expansion options might be limited. The adapter is ideal for applications requiring stable internet connections, such as data-intensive research, server management, and high-speed data backup tasks.
Type Network adapter
No. of Gigabit LANs 1
No. of LAN ports 1
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Transfer Rate 1 GBit/s

Reviews

Be the first to submit a review

Trustpilot