Renkforce Rf-4679564 USB-C VGA Adapter Black 10Cm For Monitor Or Tv Use

MPN
RF-4679564
Brand
Renkforce
EAN-13
4064161165622
Order Code
17-4387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 481 in stock

Renkforce RF-4679564, is a USB-C to VGA adapter in black, measuring 10 cm, designed for seamless connectivity between modern devices with USB-C ports and displays using VGA inputs. This compact adapter features a USB-C plug on one end and a VGA socket on the other, making it suitable for both monitor and television use, facilitating the transfer of video signals. Engineering applications for this device often include its use in environments where legacy systems with VGA interfaces need to be connected to newer laptops or PCs that are equipped with USB-C ports. Its practical design supports smooth integration in various technical setups, providing reliable performance in audio and video conversion tasks.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type TV/monitor Adapter
AWG 32
Cable Design Round
Cable Length 10.00cm
Cable Use TV/monitor
Connector A USB-C plug
Connector B VGA socket
Connector Version straight
Core Material Copper
Shielding Braid shielding
Signal flow direction Unidirectional (uni)
Type B VGA socket
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot