Renkforce RF-4673696 RJ45 Network cable CAT 6A S/FTP 20m Black UV-resistant

MPN
RF-4673696
Brand
Renkforce
EAN-13
4064161161068
Order Code
17-4385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Renkforce RF-4673696 is a high-performance RJ45 network cable specifically designed for demanding networking environments. This cable, marked with the alternative identifier 04064161161068, is a Category 6A S/FTP type, ensuring excellent protection against electromagnetic interference due to its shielded and foiled twisted pair construction. With a length of 20 metres and UV-resistant black exterior, it is ideal for both indoor and outdoor installations where reliable data transmission is required over longer distances. Suitable for use in applications such as establishing connections between routers, switches, and patch panels, this patch cable supports data rates suitable for high-speed data networks, making it a versatile component in modern Ethernet network setups. Its robust build and compliance with CAT 6A standards ensure durability and performance in professional and industrial settings.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features UV-resistant
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot