Renkforce RF-4673692 RJ45 Network cable CAT 6A Black UV-resistant 10m

MPN
RF-4673692
Brand
Renkforce
EAN-13
4064161161044
Order Code
17-4384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 353 in stock

Renkforce RF-4673692 is a versatile RJ45 network cable designed to meet the demanding performance requirements of modern networking environments. This CAT 6A cable features a shielded foil twisted pair (S/FTP) design, ensuring superior protection against electromagnetic interference, making it ideal for high-speed data applications. With a length of 10 metres, the cable provides ample reach for connecting devices such as routers, switches, and computers in both residential and commercial settings. The black outer jacket is UV-resistant, allowing for use in outdoor installations where exposure to sunlight is a factor. Engineers and network professionals will find this patch cable to be reliable for creating stable and efficient network connections, particularly in environments where signal integrity and robust physical durability are paramount.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features UV-resistant
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot