Renkforce RF-4673690 RJ45 Network cable CAT 6A 5m Black UV-resistant

MPN
RF-4673690
Brand
Renkforce
EAN-13
4064161161037
Order Code
17-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 06/11/2026

Renkforce RF-4673690 is an RJ45 network cable designed to meet the demanding requirements of modern network applications. This CAT 6A patch cable features a length of 5.00 metres and offers robust performance with S/FTP (Shielded Foiled Twisted Pair) shielding, ensuring high-speed data transmission and minimising electromagnetic interference. The cable is black and UV-resistant, making it suitable for both indoor and outdoor use in various environmental conditions. Typical applications include connecting routers, switches, and other network devices, particularly in settings where reliable Gigabit Ethernet connectivity is essential. This network cable assemblage is ideal for engineers looking for durable and consistent performance in their network infrastructure setups.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features UV-resistant
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot