Renkforce RF-4673686 Network cable CAT 6A Black 1.00 m UV-resistant

MPN
RF-4673686
Brand
Renkforce
EAN-13
4064161161013
Order Code
17-4381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

Renkforce RF-4673686 is a robust network cable designed for high-performance data transmission. This Ethernet cable is a CAT 6A S/STP type, providing superior shielding to minimise interference and ensure stable connectivity, suitable for high-speed internet applications. With a length of 1.00 metre, the RJ45 patch cable is ideal for connecting routers, switches, and other network devices within a compact setup. Its black, UV-resistant jacket protects against environmental elements, making it suitable for outdoor applications. Engineers often employ this cable in home and office networks, data centres, or any setting requiring reliable and efficient data transfer.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features UV-resistant
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/STP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot