Renkforce RF-4673684 Network cable UV-resistant RJ45 CAT 6A 3m Black

MPN
RF-4673684
Brand
Renkforce
EAN-13
4064161161006
Order Code
17-4380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

Renkforce RF-4673684 is a high-performance network cable designed to ensure reliable data transmission in various environments. This RJ45 patch cable is a CAT 6A S/FTP type, providing superior shielding against interference and supporting bandwidths up to 500 MHz, making it suitable for high-speed network applications such as data centres, office networks, and home connectivity setups. With a length of 3.00 metres, it facilitates versatile connectivity between devices such as routers, switches, and computers. The cable's UV-resistant black sheath makes it an ideal choice for outdoor installations or scenarios where exposure to sunlight is a consideration, preserving the integrity and performance of the cable over time.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features UV-resistant
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot