Renkforce RF-4618688 Renkforce RF-WC-150 Webcam Full HD 1920x1080 Clip mount

MPN
RF-4618688
Brand
Renkforce
EAN-13
4064161158099
Order Code
17-4377
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 3,253 despatched in 4 working days

Renkforce RF-4618688, also known as the RF-WC-150 webcam, is designed to deliver high-definition video communication with a resolution of 1920x1080 pixels. This device, identified alternatively by the description 2309344, includes a convenient clip mount system, allowing easy attachment to various surfaces such as laptop lids and monitors, making it suitable for both industrial teleconferencing setups and personal use. The webcam is engineered to provide crisp video quality, making it ideal for applications that require detailed visual transmission, such as virtual inspections or remote troubleshooting sessions. Designed for seamless integration, the RF-WC-150 can be an essential tool in both office environments and remote field work scenarios, where reliable video connectivity is crucial.
Type 1/2.9
Pixels 1920 x 1080 Pixel
Base No
Clamp Holder Yes
Dimensions (L x W x H) 32.6 x 71 x 85 mm
Frames per second 30
Height 85mm
Interfaces USB A (USB 2.0)
Interpolated photo 1920 x 1080 Pixel
Interpolated video 1920 x 1080 Pixel
Length 32.6mm
Product Type Full HD webcam
Weight 115g
Width 71mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot