Renkforce RF-4599664 2 port USB 3.1 Gen 2 controller card PCIe USB C®

MPN
RF-4599664
Brand
Renkforce
EAN-13
4064161148359
Order Code
17-4363
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Renkforce RF-4599664 is a versatile USB 3.1 2nd generation controller card, equipped with two ports that include a USB Type-C interface, designed for PCIe integration. This product facilitates high-speed data transfer, achieving rates of up to 10 Gbps, making it suitable for applications requiring rapid data exchange, such as high-resolution media file transfers and large-scale data backups. Its compatibility with the USB 3.1 2nd gen standard ensures seamless connectivity with a wide range of modern devices, enhancing system expansion capabilities in engineering workstations or custom-built PCs. The controller card is ideal for use in situations where increased data throughput and flexible port options are critical, such as in server environments or advanced computing setups.
Type USB 3.1 2nd gen controller card
Chipset ASMedia
InterFaces (output) USB C® (USB 3.1 2nd gen)
No. of external USB 3.2 2nd Gen (USB 3.1) ports 2
No. of USB 3.2 2nd gen (USB 3.1) ports 2
Power Supply via PC PSU
Product Type USB 3.1 2nd gen controller Card
Slot PCIe

Reviews

Be the first to submit a review

Trustpilot