Renkforce RF-4599070 Network adapter 1000 MBit/s USB C USB 3.2 1st gen

MPN
RF-4599070
Brand
Renkforce
EAN-13
4064161150741
Order Code
17-4361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Renkforce RF-4599070 is a network adapter that facilitates high-speed data transfer with its 1000 MBit/s capability, utilising a USB C connector compliant with USB 3.2 1st generation standards. Tailored for networking and WiFi applications, this adapter serves as a bridge between modern computing devices lacking native Ethernet ports and wired network infrastructures, which is often required in environments where stable and high-speed connections are paramount. Its compact design makes it ideal for integration into systems such as laptops, ultrabooks, or other compact computers used in technical fields where portable yet reliable networking solutions are needed. The versatility of the USB C interface ensures compatibility with a wide range of modern devices, making it a valuable component in engineering settings that demand quick connectivity adjustments without disrupting existing hardware configurations.
Type Network adapter
AWG 32/24
Interfaces USB C® (USB 3.2 1st gen)
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Transfer Rate 1000 MBit/s

Reviews

Be the first to submit a review

Trustpilot