Renkforce RF-4541484 RJ45 Network cable CAT 5e Grey 0.25 m

MPN
RF-4541484
Brand
Renkforce
EAN-13
4064161082530
Order Code
17-4342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,532 in stock

Renkforce RF-4541484 is a compact 0.25 metre RJ45 network cable featuring Category 5e specifications, designed for reliable Ethernet connections. Encased in a durable grey jacket, this patch cable is structured as F/UTP, ensuring reduced interference and stable data transmission, making it suitable for both residential and professional networking environments. Engineers will find this cable ideal for connecting routers, switches, and other networking devices where short-distance, high-speed communication is required. The inclusion of a detent adds to its secure connection capability, ensuring that it remains firmly in place during operation. This product is perfectly suited for installations where space is at a premium yet high performance is essential.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot