Renkforce RF-4541184 BNC patch panel 24 ports 483mm 19" 1U black

MPN
RF-4541184
Brand
Renkforce
EAN-13
4064161082271
Order Code
17-4341
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

Renkforce RF-4541184, a 19-inch, 1U BNC patch panel, is designed for seamless integration into IT and telecommunications infrastructure. This product, also referred to as 2270592, features 24 ports, allowing for efficient management and organisation of BNC connections within a compact 483 mm black frame. The panel's robust build quality ensures reliable performance, making it ideal for broadcasting, video surveillance, and data transmission applications where consistent signal quality is paramount. Engineers and technicians can deploy this patch panel to streamline patching schemes and improve the overall efficiency of network setups, particularly in professional AV environments.
Type BNC patch panel
Connection Method Standard plug
Height 44.45mm
Length 482.6mm
Patch panel Design Equipped
Product Type BNC patch panel
Rack size 483 mm (19")
Rack unit 1U
Width 33mm

Reviews

Be the first to submit a review

Trustpilot