Renkforce RF-4538314 CAT6 connector straight 8P8C black transparent RJ plug

MPN
RF-4538314
Brand
Renkforce
EAN-13
4064161081946
Order Code
17-4330
Country of Origin
China
  • Quickly find another product in this range by Specification:

    CAT 6 CAT 6A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Renkforce RF-4538314 is a CAT6 connector straight plug designed to accommodate an 8P8C configuration, featuring a black transparent housing. The RJ plug is engineered for high-performance networking applications, supporting data transmission speeds corresponding to Category 6 standards. It is suitable for field assembly, allowing for quick and efficient installation without the need for specialised tools or equipment. This connector is commonly used in structured cabling systems, providing reliable connectivity for both residential and commercial Ethernet networks, where maintaining signal integrity and reducing crosstalk are crucial. Its robust design facilitates durability and dependable connections in various digital communications settings.
Type None
AWG (min.) 23
AWG max. 26
Colour Black (transparent)
Connection IDC
Connector Type Plug, straight
Contact Material Tin plated (phosphor bronze)
Content 1
Height 13.4mm
Length 67.8mm
Material Phosphor bronze
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature 10°C
Minimum Operating Temperature 10°C
No. of pins 8P8C
No. of Rows 1
Product Type RJ45 connector
Seal Type None
Specification CAT 6
Type A RJ45 plug
Type B Open cable ends
Weight 20g
Width 14.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot