Renkforce - None 653973

Weidmuller Brand: Weidmuller
Renkforce produces high-quality connectors, including CAT 6A and CAT6 plugs, designed for efficient and reliable network performance.
Description Image Product Buy Pricing (Ex VAT) Connector standard Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Specification Product Type Type AWG (min.) AWG max. Colour Connection Connector Type Contact Material Content Height Length Material No. of pins No. of Rows
Renkforce RF-4538312 CAT 6A Field Connector Plug 8P8C Black Transparent
Renkforce RF-4538312 CAT 6A Field Connector Plug 8P8C Black Transparent
Standard range
Order code: 17-4329
MPN: RF-4538312

Despatched within 4 working days - 604 in stock
2+ £2.66
Price per unit Ex VAT
RJ45 CAT 6A None 23 26 Black (transparent) IDC Plug, straight Tin plated (phosphor bronze) 1 13.4mm 67.8mm Phosphor bronze 8P8C 1
Renkforce RF-4538314 CAT6 connector straight 8P8C black transparent RJ plug
Renkforce RF-4538314 CAT6 connector straight 8P8C black transparent RJ plug
Standard range
Order code: 17-4330
MPN: RF-4538314

Despatched within 4 working days - 674 in stock
2+ £2.37
Price per unit Ex VAT
60°C 60°C 10°C 10°C CAT 6 RJ45 connector None 23 26 Black (transparent) IDC Plug, straight Tin plated (phosphor bronze) 1 13.4mm 67.8mm Phosphor bronze 8P8C 1

Trustpilot