Renkforce RF-4538312 CAT 6A Field Connector Plug 8P8C Black Transparent

MPN
RF-4538312
Brand
Renkforce
EAN-13
4064161081939
Order Code
17-4329
Country of Origin
China
  • Quickly find another product in this range by Specification:

    CAT 6 CAT 6A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Renkforce RF-4538312 CAT 6A Field Connector Plug 8P8C Black Transparent is a high-performance networking component designed for robust field assembly. This connector plug features an 8P8C configuration, making it compatible with standard Ethernet cables, and is specifically engineered for CAT 6A applications, enabling 10 Gigabit Ethernet transmission over twisted pair cables. Its exterior boasts a black transparent casing, which not only provides a sleek appearance but also allows visual inspection of the internal connections to ensure proper assembly. The plug's design caters to various professional settings such as data centres, telecommunications networks, and enterprise-level networking where reliable high-speed data transmission is essential. This field connector is suitable for engineers seeking dependable and efficient connectivity solutions in both new installations and maintenance tasks.
Type None
AWG (min.) 23
AWG max. 26
Colour Black (transparent)
Connection IDC
Connector standard RJ45
Connector Type Plug, straight
Contact Material Tin plated (phosphor bronze)
Content 1
Height 13.4mm
Length 67.8mm
Material Phosphor bronze
No. of pins 8P8C
No. of Rows 1
Seal Type None
Specification CAT 6A
Type A RJ45 plug
Type B Open cable ends
Weight 20g
Width 14.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot