Renkforce RF-4538246 Network Socket Accessories White Stainless steel

MPN
RF-4538246
Brand
Renkforce
EAN-13
4064161081618
Order Code
17-4327
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    23mm 42mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 885 in stock

Renkforce RF-4538246, also known as Part Number 2269123, is a network socket accessory meticulously designed to meet engineering demands. This product offers robust construction with a combination of white stainless steel materials, ensuring both aesthetic appeal and durability in various environmental conditions. It is engineered for seamless integration in networking projects, providing reliable performance and connectivity in data transmission tasks. The RF-4538246 is particularly suitable for use in developing or upgrading network infrastructures where precision and resilience are paramount, such as in commercial and industrial settings. Its design facilitates easy installation, ensuring it meets the rigorous standards expected in today’s advanced networking applications.
Type DIN rail mount
Colour White, Stainless steel
Content 1
Depth 50.7mm
Height 52.5mm
Length 42mm
Mounting Type DIN rail
Product Type DIN rail mount

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot