Renkforce RF-4538232 USB 3.2 Gen Adapter USB-C plug to socket 90 degree up

MPN
RF-4538232
Brand
Renkforce
EAN-13
4064161081540
Order Code
17-4325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 518 in stock

Renkforce RF-4538232 is a USB 3.2 Gen adapter designed to facilitate connections in compact or space-constrained environments by providing a 90-degree upward orientation. This adapter accommodates a USB-C plug and a USB-C socket, allowing seamless data transfer and power delivery compliant with the USB 3.1 2nd Gen specification. Its design is optimal for applications requiring enhanced connectivity solutions, such as within compact electronic enclosures, or when an L-shaped connection is needed for cable management in densely packed systems. The adapter's robust build and reliable performance make it suitable for use in technical environments where space optimisation and efficient data transmission are crucial. Engineers might implement this adapter in scenarios involving prototype development or in modifying existing hardware configurations to improve accessibility and connectivity.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB-C® plug
Cable features 90 degrees up
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version angled on one side
Max. power 60 W @ 20 V / 3.0 A
Transfer Rate (max.) 10 GBit/s
Type B USB-C® socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot