Renkforce RF-4538188 Network cable CAT 8.1 Black Extra slim 1.00 m

MPN
RF-4538188
Brand
Renkforce
EAN-13
4064161081328
Order Code
17-4316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Renkforce RF-4538188 is a high-performance network cable specifically designed for demanding data transmission requirements. This CAT 8.1 F/FTP patch cable features an extra slim design with a length of 1.00 metre and comes in black, equipped with RJ45 connectors with gold-plated contacts for optimal conductivity and resistance to corrosion. Engineered to support ultra-high-speed data transfer rates, it is ideal for applications that require rapid and reliable connectivity, such as data centres, server farms, and enterprise-level networking environments. The cable's robust yet slender construction ensures minimal space usage while maintaining the integrity and efficiency of data signals, making it suitable for installations where space constraints and performance are critical.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding F/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot