Renkforce RF-4538184 RJ45 Network cable Black 0.25 m Extra slim CAT 8.1

MPN
RF-4538184
Brand
Renkforce
EAN-13
4064161081304
Order Code
17-4314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

Renkforce RF-4538184 is a high-performance RJ45 network cable engineered for demanding networking tasks. This 0.25 metre extra slim cable complies with CAT 8.1 standards, offering superior F/FTP (foil-shielded twisted pair) shielding for reduced interference and ensuring unimpeded data transmission, making it ideal for use in high-speed networking environments. With gold-plated connectors for enhanced conductivity and corrosion resistance, this cable is optimised for applications requiring fast, reliable connections, such as in data centres, server farms, and with routers where space is a premium. The slim form factor allows for efficient cable management in tight spaces, providing an upgraded solution over bulkier cables. This network cable is well-suited for engineers and IT professionals seeking robust, high-speed connectivity in their network installations.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding F/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot