Renkforce RF-4537104 RF-BTR-200 Bluetooth 5.0 audio transmitter/receiver 20m

Order Code:

17-4297

Brand: Renkforce MPN: RF-4537104 EAN-13: 4064161079882

Discontinued


Renkforce RF-4537104, also known as the RF-BTR-200, is a versatile Bluetooth audio transmitter and receiver designed for seamless wireless audio connectivity. This RF adaptor operates with Bluetooth version 5.0, offering a reliable range of up to 20 metres and is equipped with a built-in battery for enhanced portability. Its dual functionality allows it to transmit audio signals from non-Bluetooth devices to Bluetooth-enabled speakers or headphones and to receive audio from Bluetooth devices to older audio systems. Ideal for engineering applications such as integrating legacy audio equipment with modern Bluetooth technology, the RF-BTR-200 facilitates audio signal conversion with precision and efficiency. Its compact design supports ease of use in various configurations, making it a practical component for audio system upgrades and connectivity in a wide range of settings.
Adaptor Type Bluetooth® audio transmitter/receiver
Bluetooth Version 5.0
Colour White
Dimensions (L x W x H) 21 x 58.5 x 55 mm
Height 55mm
Length 21mm
Max. Range 20m
Product Type Bluetooth® audio transmitter/receiver
Transmission frequency 2402 - 2480MHz
Weight 36g
Width 58.5mm

Trustpilot