Renkforce RF-4535922 Adapter USB 2.0 Mini B Male to Mini B Female Black

MPN
RF-4535922
Brand
Renkforce
EAN-13
4064161076812
Order Code
17-4293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Renkforce RF-4535922 is an adapter designed for seamless connectivity transitions within USB 2.0 infrastructure, specifically featuring a Mini B male connector and a Mini B female port. This black adapter facilitates reliable data transfer and power delivery between devices equipped with Mini B interfaces, ensuring compliance with USB 2.0 performance standards. Its compact form factor is particularly advantageous for compact digital devices, such as digital cameras or portable hard drives, where space optimisation is critical. Predominantly used in engineering applications that require robust and flexible cable connections, this adapter provides a straightforward solution for extending connection reach or converting device input/output configurations without altering existing hardware setups.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector Mini B
Cable Use USB 2.0
Connector Version angled on one side
Max. power 2.5 W @ 5 V / 0.5 A
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port Mini B

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot