Renkforce RF-4532672 Keystone module box 6 ports Unequipped Patch Panels

MPN
RF-4532672
Brand
Renkforce
EAN-13
4064161074160
Order Code
17-4281
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 27/07/2026

Renkforce RF-4532672 is an unequipped keystone module box designed to accommodate up to six ports, offering flexible connectivity solutions in network installations. As , also referred to as 2266336 - Renkforce RF-4532672, it is engineered to facilitate efficient customisation in patch panels and networking racks, providing a structured and organised approach to managing keystone jacks. This module box is ideal for use in data centres, telecommunications rooms, and other environments where modular design and easy maintenance of networking infrastructure are paramount. Its robust construction ensures reliable operation, making it suitable for both residential and commercial engineering applications where precise network management is essential.
Type Keystone module consolidation point box
Connection Method Keystone module
Connections 6 ports
Height 45.2mm
Length 123.5cm
Patch panel Design Unequipped
Product Type Keystone module consolidation point box
Specification Unequipped
Width 112.5mm

Reviews

Be the first to submit a review

Trustpilot