Renkforce RF‑4511204 Filament PLA 1.75mm 1Kg Silver

MPN
RF-4511204
Brand
Renkforce
EAN-13
4064161044071
Order Code
17-4265
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £24.03 £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 400 in stock

Renkforce RF-4511204 is a high-quality filament made of polylactic acid (PLA) engineered for use in 3D printing applications. This single-piece filament package, identified by the European commodity code 04064161044071, features a precision diameter of 1.75 mm and weighs 1000 grams, offering a reliable and consistent feed for 3D printers. The silver-coloured PLA material provides a smooth surface finish and is suitable for engineering applications such as prototyping, architectural modelling, and manufacturing intricate design components. PLA is known for its ease of use, biodegradability, and stable thermal properties, making it a preferred choice for engineers seeking an environmentally friendly option without compromising on quality and accuracy.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot