Renkforce RF4511196 Filament PLA 1.75mm 1Kg Red

MPN
RF-4511196
Brand
Renkforce
EAN-13
4064161044033
Order Code
17-4261
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

Renkforce RF-4511196 is a precision-engineered 3D printing consumable designed for use in a variety of additive manufacturing applications. This filament is composed of Polylactic Acid (PLA), known for its ease of use and excellent printability across diverse 3D printers. With a diameter of 1.75 mm, it ensures consistent feed rates and smooth extrusion, contributing to high-quality print outputs. The filament is supplied in a vivid red hue, with a total weight of 1000 grams, making it suitable for projects requiring medium to large-scale prints. It is particularly advantageous in prototyping applications, educational settings, and the creation of visual models, where the filament's aesthetic qualities and structural versatility can be fully utilised.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot