Renkforce RF4511194 Filament PLA 1.75mm 1Kg Blue

MPN
RF-4511194
Brand
Renkforce
EAN-13
4064161044026
Order Code
17-4260
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

Renkforce RF-4511194 is a high-quality filament designed for use in 3D printing applications, categorised under 3D printing consumables. This filament is made from polylactic acid (PLA), which is a favoured material in additive manufacturing due to its biodegradability and ease of use. With a diameter of 1.75 mm, it provides precise and consistent extrusion for producing detailed prototypes and parts. Delivered in a 1000 g spool in a vibrant blue colour, Renkforce RF-4511194 enables engineers to create visually appealing models and functional components. It is particularly suitable for applications requiring low material shrinkage and accurate dimensional stability, such as in the production of prototypes, consumer product design, and educational projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot