Renkforce RF‑4511192 Filament PLA 1.75mm 1Kg Grey

MPN
RF-4511192
Brand
Renkforce
EAN-13
4064161044019
Order Code
17-4259
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.98 £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 476 in stock

Renkforce RF-4511192 is a high-quality PLA filament designed for use in 3D printing applications. This filament comes in grey, with a diameter of 1.75 mm and a weight of 1000 g, making it suitable for a wide range of 3D printing tasks. PLA, or polylactic acid, is a popular thermoplastic due to its ease of use, biodegradability, and minimal warping properties, making it ideal for prototyping, modelling, and creating detailed parts with intricate geometries. This filament is compatible with most FDM 3D printers that support 1.75 mm filaments, offering reliability for engineers crafting precise models or functional prototypes. The product is identified by the GTIN 04064161044019, ensuring consistent material quality and performance across different printing projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (13)

Reviews

Be the first to submit a review

Trustpilot