Renkforce RF4511190 Filament PLA 1.75mm 1Kg White

MPN
RF-4511190
Brand
Renkforce
EAN-13
4064161044002
Order Code
17-4258
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 810 in stock

Renkforce RF-4511190 is a high-quality filament designed for use with 3D printers, specifically crafted to meet the needs of engineers and technicians who require reliable and precise 3D printing consumables. This filament is made from PLA, a biodegradable thermoplastic derived from renewable resources, and is characterised by its white colour, 1.75 mm diameter, and a net weight of 1000 g, ensuring consistent performance during extended printing sessions. The filament's precision in diameter and roundness guarantees excellent layer adhesion and surface finish, making it ideal for producing prototypes, conceptual models, and detailed parts. Engineers working on projects demanding environmentally friendly materials will appreciate PLA's ease of use, reduced print warping, and minimal odour compared to other materials, facilitating a cleaner and more efficient 3D printing process.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot