Renkforce RF4511188 Filament PLA 1.75mm 1Kg Black

MPN
RF-4511188
Brand
Renkforce
EAN-13
4064161043999
Order Code
17-4257
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,130 in stock

Renkforce RF-4511188 is a high-quality filament designed for 3D printing applications, characterised by its precise 1.75 mm diameter and substantial 1000 g weight per spool. Manufactured from polylactic acid (PLA), a biodegradable thermoplastic, this filament is black in colour and offers reliable performance for both prototyping and production of end-use parts. It is particularly suited for applications requiring fine detailing and a smooth finish, such as custom components, educational models, and decorative items. Renkforce PLA filament is optimised for use in a wide range of 3D printers, ensuring consistent extrusion and reducing the risk of warping and other common printing issues. Its ease of use and environmentally friendly properties make it a preferred choice in the fields of design, engineering, and education.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot