Renkforce RF-4499440 USB/TTL Jumper Cable 1m for Raspberry Pi® Power Supply

MPN
RF-4499440
Brand
Renkforce
EAN-13
4064161039374
Order Code
06-4007
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

The Renkforce USB/TTL Jumper cable RF-4499440 enables easy connection between a computer's USB port and a Raspberry Pi®. Featuring a 1-metre length and four wire jumper sockets, it facilitates data transmission and device communication setup. Ideal for programming and debugging applications, this cable is versatile for Raspberry Pi® projects.
Type Jumper cable
Gender Various
Length 1.00m
Compatible With Raspberry Pi
Factory colour Black
Number of A Connectors 1
Number of B connections 4
Plastic free packaging Plastic-free packaging
Type A USB 2.0 connector A
Type B Wire jumper socket

Reviews

Be the first to submit a review

Trustpilot