Renkforce RF-4476386 RJ45 Network Cable CAT 6A U/FTP 1.50 m Black Flat

MPN
RF-4476386
Brand
Renkforce
EAN-13
4064161026732
Order Code
17-4087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,187 in stock

Renkforce RF-4476386 is a flat, black Ethernet cable designed to meet the specifications of CAT 6A U/FTP with a length of 1.50 metres. This RJ45 network cable is ideal for high-speed data transmission, providing reliable performance up to 10 Gbps with reduced crosstalk and electromagnetic interference, thanks to its shielded twisted pairs construction. It is particularly suitable for use in environments where space is a constraint due to its flat design, making it easy to run along walls, under carpets, or through tight spaces. This network cable is applicable in engineering scenarios such as connecting devices within local area networks, linking computers to routers, switches, or patch panels in data centres, and fulfilling the demands in high-bandwidth applications. The inclusion of a recoiler enhances cable management and storage, ensuring its convenience in varied technical setups.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Flat
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding U/FTP
Specification CAT 6A
Transfer Rate (max.) 10 GBit/s
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot