Renkforce RF-4474114 RF-SHB-200 USB 3.2 Gen 1 hub switch 4 ports black

MPN
RF-4474114
Brand
Renkforce
EAN-13
4064161032535
Order Code
17-4086
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 448 in stock

Renkforce RF-4474114, also known as the RF-SHB-200 4 ports USB 3.2 1st Gen (USB 3.0) changeover + hub, is a versatile device designed to facilitate seamless USB connectivity and switching capabilities. This product allows for the integration of up to four USB devices into a single hub, utilising the USB 3.2 1st Gen interface to ensure high-speed data transfer and connectivity. Engineered in a compact black casing, it provides a reliable solution for managing multiple peripherals, and is particularly useful in settings where control of different USB devices across multiple systems is essential. This device is ideal for use in engineering and computing environments requiring efficient resource distribution and management between various USB-enabled equipment. With its robust design and efficient operation, the RF-SHB-200 offers a practical solution for engineers tasked with setting up and maintaining complex electronic systems.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) changeover + hub
Depth 53mm
Height 16mm
InterFaces (Input) USB A (USB 3.2 1st gen)
InterFaces (output) USB A (USB 3.2 1st gen)
No. of Inputs 2
No. of outputs 4
No. of switchable PCs 2
Power Supply Type via USB
Switch Function Key
Weight 60g
Width 104.7mm

Reviews

Be the first to submit a review

Trustpilot