Renkforce RF-4451433 Network switch 5 ports 100 MBit/s USB power supply

MPN
RF-4451433
Brand
Renkforce
EAN-13
4016139091174
Order Code
21-7874
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 638 despatched in 4 working days

Unlike many other conventional devices, this network splitter has been optimised for low power consumption and doesn't require any PSU. Simply use a USB socket of any end device to supply the switch with power. E.g. TV set, games consoles, network-enabled devices in commercial use, etc. Save Energy The spliiter only consumes energy if the host device is switched on. High data transfer rates of up to 1000 Mbps significantly speed up the data copy process across the network.
Type Network switch
Number of Ports 5

Reviews

Be the first to submit a review

Trustpilot