Renkforce RF-4403906 PC fan grille with filter 120 x 120 mm

MPN
RF-4403906
Brand
Renkforce
EAN-13
4053199507047
Order Code
17-4063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

Renkforce RF-4403906 is a PC fan grille with filter measuring 120 x 120 mm, designed for optimal airflow regulation and dust protection in computer systems. This component belongs to the category of computer fans and accessories, serving as a crucial element in maintaining the operational efficiency and longevity of cooling fans in desktop computers or server environments. The grille is engineered to fit standard 120 mm fan units, making it compatible with a wide range of systems and ensuring ease of integration into existing cooling setups. Its construction provides robust protection against larger airborne particles, aiding in the reduction of dust intake while still permitting sufficient air passage to prevent overheating. This product is particularly useful in engineering applications where equipment reliability and maintenance of environmental conditions are critical, such as data centres, workstations, and other high-performance computing environments.
Type PC fan grille with filter
Fan Size 120mm
Colour Aluminium
Width 120mm
Length 120mm
Suitable For 120 x 120 mm

Reviews

Be the first to submit a review

Trustpilot