Renkforce RF-4402626 HDD bag 2.5" Black

MPN
RF-4402626
Brand
Renkforce
EAN-13
4053199009091
Order Code
17-4062
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 820 in stock

Renkforce RF-4402626 is a compact carrying solution for safeguarding 2.5-inch (6.35 cm) hard drives, reflecting precision and functionality in its design. Constructed to provide robust protection, this external hard drive bag is crafted from durable materials that effectively shield hard disk drives from impact, dust, and moisture, ensuring the integrity and performance of the drive. The black Renkforce RF-4402626 HDD bag is categorised under Laptop Bags & Cases and features a secure closure mechanism, enhancing its utility in environments where data transport and protection are critical. Engineers and IT professionals can specifically benefit from its use, especially when transporting sensitive data equipment to various field locations or storing HDDs safely in office or laboratory settings.
Type Pouch
Colour Black
Inside height 140mm
Inside Width 120mm
Internal depth 33mm
Material Ethylene vinyl acetate (EVA)
Suitable for HDD Size 2.5inch

Reviews

Be the first to submit a review

Trustpilot