Renkforce Rf-4366444 Adapter USB-C To HDMI USB 3.2 White 12cm Gold Connectors

MPN
RF-4366444
Brand
Renkforce
EAN-13
4053199991839
Order Code
17-4056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 614 in stock

Renkforce RF-4366444 is a versatile audio and video adaptor designed to facilitate seamless connectivity between devices with differing interfaces. This adaptor features one USB-C plug and provides an HDMI socket, along with a USB 3.2 1st Gen port A, and an additional USB-C socket, all encased in a compact 12 cm form factor. The construction incorporates gold-plated connectors to ensure optimal signal integrity and corrosion resistance, which is crucial for maintaining robust performance in varied technical environments. Typically used in engineering applications where high-quality video and data transmission is required, such as connecting laptops to external displays or integrating with multimedia systems, the Renkforce RF-4366444 is a reliable choice for professionals requiring efficient bridging of modern and legacy interfaces. The adaptor's design accommodates the specific needs of applications that demand high-speed data transfer and clear, uninterrupted video output.
Type Display Adapter
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type TV/monitor Adapter
AWG 32/24
Cable Design Round
Cable features gold plated connectors
Cable Length 12.00cm
Cable Use TV/monitor
Cable version HDMI High Speed
Connector A USB-C plug
Connector Version straight
Core Material Copper
Depth 51mm
Height 11.6mm
No. of outputs 3
No. of quick charge ports 1
Shielding Braid shielding/shielding film
Video resolution 3840 x 2160 Pixel
Weight 29g
Width 58.4mm

Reviews

Be the first to submit a review

Trustpilot