Renkforce RF-4355800 Sound card 7.1 Channel USB black

MPN
RF-4355800
Brand
Renkforce
EAN-13
4053199995318
Order Code
17-4055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Renkforce RF-4355800 is a versatile and reliable USB sound card designed for enhancing PC audio and video applications. This compact device supports 7.1 channel surround sound, providing an immersive audio experience suitable for gaming, virtual reality applications, and home entertainment systems. Its black external casing houses advanced audio processing technology, making it an ideal choice for engineers and developers needing a portable and efficient audio solution for laptops and desktop computers without built-in superior sound capabilities. The USB interface allows for plug-and-play functionality, ensuring easy integration with various operating systems without the need for additional drivers, optimising workflow in both professional and personal computing environments.
Interface USB
Audio Capabilities 7.1
Type Sound Card, external
Bluetooth Version Not Applicable
Colour Black
Content 1
Height 25mm
Length 131mm
Weight 95g
Width 63mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot