Renkforce RF-4288692 Network switch 5 ports 100 MBit/s

MPN
RF-4288692
Brand
Renkforce
EAN-13
4016139074955
Order Code
21-7846
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 425 in stock

This compact network splitter feeds a LAN signal to four network sockets. Optimised power consumption means no additional power supply unit required. One USB port does the job. The device comes with a lightweight ultra-slimline design about the size of built-in network sockets that allows unobtrusive placement in any surroundings. Also fits nicely behind a flatscreen TV. USB power supply means the splitter consumes energy only if the host device is switched on. Ideal for hotel rooms and office briefing rooms, the splitter doesn't take up much space in a laptop bag and is available any time you need an addtitional network socket.
Type Network switch
Number of Ports 5

Reviews

Be the first to submit a review

Trustpilot