Renkforce RF-4229022 DisplayPort Cable 0.50m UHD 4K@60Hz Gold Plated FerriteCore

MPN
RF-4229022
Brand
Renkforce
EAN-13
4016139056111
Order Code
21-7831
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 748 in stock

Professional DisplayPort cable for connecting external monitors, TVs or projectors via DisplayPort. Along with transmission of image signals, the cable also possesses an extra channel for audio transmissions.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Protection against high-frequency interference: Ferrite coreElectronic devices such as PCs, notebooks and smartphones cause high-frequency interference. These significantly affect the quality of the data transmission. To attenuated these sources of interference, so-called ferrite cores were attached to the cable sheath. This special metal alloy ensures perfect transfer of your data.Noise Supression Shielding Renkforce DisplayPort cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot