Renkforce RF-4222524 DisplayPort to HDMI Adapter 4K 30Hz Gold Plated 10cm Black

MPN
RF-4222524
Brand
Renkforce
EAN-13
4016139053875
Order Code
21-7830
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 603 in stock

Current notebooks and PCs are often equipped with a DisplayPort interface. This adapter is required so that you can continue to connect your existing monitors with HDMI connection to your computer.Active distribution across multiple monitorsThe adapter allows active distribution to multiple monitors. This allows you to use multiple monitors for an extended desktop.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Noise Supression ShieldingRenkforce DisplayPort to VGA adapter cable is simply shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot