Renkforce RF-4212210 DisplayPort to DVI-D Adapter Cable 1.8m Black Gold-Plated

MPN
RF-4212210
Brand
Renkforce
EAN-13
4016139049564
Order Code
21-7817
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 960 in stock

The dual shielded DisplayPort to DVI adapter cable is ideal for connecting the screen contents of your computer or notebook with DisplayPort connection to a monitor with DVI interface. Protection against high-frequency interference: Ferrite coreElectronic devices such as PCs, notebooks and smartphones cause high-frequency interference. These significantly affect the quality of the data transmission. To attenuated these sources of interference, so-called ferrite cores were attached to the cable sheath. This special metal alloy ensures perfect transfer of your data.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression Shielding Renkforce DisplayPort to DVI cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot